MCP8026T-115H/MP

Microchip Technology
579-MCP8026T-115H/MP
MCP8026T-115H/MP

Mfr.:

Description:
Motor / Motion / Ignition Controllers & Drivers 3-Phase Brushless DC Motor Gate Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 3300   Multiples: 3300
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3300)
$3.65 $12,045.00

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Motor / Motion / Ignition Controllers & Drivers
RoHS:  
Brushless DC Motor Controllers
3 Phase
500 mA
5 uA
- 40 C
+ 150 C
SMD/SMT
QFN-40
Reel
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Number of Outputs: 1 Output
Product Type: Motor / Motion / Ignition Controllers & Drivers
Factory Pack Quantity: 3300
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 28 V
Supply Voltage - Min: 6 V
Unit Weight: 117.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542319000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

Motor Control for Brushless DC Motors

Microchip Technology Motor Control for Brushless DC Motors is a full line of MCUs, ignition controllers, and brushless DC Motor control drivers. The devices are useful in embedded applications with extremely low power consumption. Use these to increase control system capability and improve embedded design efficiency. This collection includes complete motor control and drives solutions for automotive and industrial applications.

MCP8025/6 3-Phase BLDC Motor Gate Drivers

Microchip Technology MCP8025/6 3-Phase BLDC Motor Gate Drivers provide a complete motor control and drive solution for many automotive and industrial applications. The MCP8025/6 drivers offer 3-phase Brushless DC (BLDC) power modules with three integrated half-bridge drivers capable of driving three external NMOS/NMOS transistor pairs. These three half-bridge drivers deliver a peak output current of 0.5A at 12V to power high-side and low-side NMOS MOSFET transistors. The MCP8025/6 drivers offer shoot-through, overcurrent, and short-circuit protection. These gate drivers feature 150ºC ambient temperature, low sleep current of 5µA (typ), and LIN transceiver. The MCP8025/6 drivers are well-suited for under the hood automotive designs and applications that need to reduce key-off power consumption.