MCP6V97-E/MS

Microchip Technology
579-MCP6V97-E/MS
MCP6V97-E/MS

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual, Zero-Drift Op Amp, E Temp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 6,595

Stock:
6,595 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$2.97 $2.97
$2.91 $29.10
$2.51 $62.75
$2.15 $215.00
$2.13 $10,650.00

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.00
Min:
1

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
10 MHz
9.5 V/us
25 uV
2 pA
5.5 V
2.4 V
2 mA
30 mA
140 dB
11 nV/sqrt Hz
MSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
Tube
Amplifier Type: Zero-Drift Op Amp
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
In - Input Noise Current Density: 6 fA
Ios - Input Offset Current: 400 pA
Output Type: Rail-to-Rail
Product: Linear Op Amps
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 137 dB
Factory Pack Quantity: 100
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

MCP6V96/6U/7/9 Operational Amplifiers

Microchip Technology MCP6V96/6U/7/9 Operational Amplifiers provide input offset voltage correction for very low offset and offset drift. These devices have a gain-bandwidth product of 10MHz (typical). They are unity-gain stable, have virtually no 1/f noise, and have good Power Supply Rejection Ratio (PSRR) and Common-Mode Rejection Ratio (CMRR). These products operate with a single supply voltage as low as 2.4V, while drawing 1.1mA/amplifier (typical) of quiescent current.