MCP6N11-100E/SN

Microchip Technology
579-MCP6N11-100E/SN
MCP6N11-100E/SN

Mfr.:

Description:
Instrumentation Amplifiers Sin, 500kHz, 800uA Gmin 100 v/v, I/O

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 628

Stock:
628 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$2.73 $2.73
$2.28 $57.00
$2.05 $205.00

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Instrumentation Amplifiers
RoHS:  
1 Channel
9 V/us
94 dB
10 pA
350 uV
5.5 V
1.8 V
800 uA
- 40 C
+ 125 C
SMD/SMT
SOIC-8
Tube
Brand: Microchip Technology
Gain V/V: 100 V/V
GBP - Gain Bandwidth Product: 35 MHz
Moisture Sensitive: Yes
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
PSRR - Power Supply Rejection Ratio: 94 dB
Factory Pack Quantity: 100
Subcategory: Amplifier ICs
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542330000
CNHTS:
8542339000
USHTS:
8542330001
JPHTS:
8542330996
MXHTS:
8542330299
ECCN:
EAR99

MCP6N11 Single Instrumentation Amplifiers

Microchip MCP6N11 Single Instrumentation Amplifiers feature Microchip's unique mCal technology, which is an on-chip calibration circuit that enables low initial offset voltage and is a means to control offset drift. This results in higher accuracy across time and temperature. The MCP6N11's low-power CMOS process technology enables low power while providing a gain-bandwidth product of 500kHz, and it features a hardware shutdown pin for even more power savings. The device's low, 1.8V operation allows two 1.5V batteries to be drained beyond typical use, and its rail-to-rail input and output operation enables full-range use, even in low-supply conditions. Microchip MCP6N11 amp is ideal for applications in the consumer, industrial and medical markets, such as in signal and sensor conditioning, and instrumentation.