MCP6C26T-050E/LTY

Microchip Technology
579-MCP6C26T-050ELTY
MCP6C26T-050E/LTY

Mfr.:

Description:
Current Sense Amplifiers Zero-Drift, Current Sense Amplifier, Gain = 50V/V

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,775

Stock:
1,775 Can Ship Immediately
Factory Lead-Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.729 $0.73
$0.605 $15.13
$0.543 $54.30
Full Reel (Order in multiples of 3000)
$0.543 $1,629.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Current Sense Amplifiers
RoHS:  
132 dB
75 uV
5.5 V
2.7 V
0.5 %
- 40 C
+ 125 C
SMD/SMT
SC-70-6
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Product Type: Current Sense Amplifiers
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542330000
CNHTS:
8542339000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

MCP6C26 Current Sense Amplifiers

Microchip Technology MCP6C26 Current Sense Amplifiers provide input offset voltage correction for very low offset and offset drift. These amplifiers feature a -0.2V to 36V specified input common-mode range, 90kHz (typical and gain=100 V/V), and a 65µV maximum offset voltage. The MCP6C26 current sense amplifiers operate from a 2.7V to 5.5V power supply range. These amplifiers offer preset gains of 50V/V, 100V/V, and 200V/V. The MCP6C26 current sense amplifiers are available in a small 6-pin SC70 package.