MCP33111-10T-E/MS

Microchip Technology
579-MCP3311110TEMS
MCP33111-10T-E/MS

Mfr.:

Description:
Analog to Digital Converters - ADC 12-bit, 1 Msps, single channel, single-ended SAR ADC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,345

Stock:
2,345 Can Ship Immediately
Factory Lead-Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2345 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$5.13 $5.13
$4.29 $107.25
$3.88 $388.00
$3.77 $3,770.00
Full Reel (Order in multiples of 2500)
$3.77 $9,425.00

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$3.66
Min:
1

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Analog to Digital Converters - ADC
RoHS:  
MCP331xx-10
SMD/SMT
MSOP-10
12 bit
1 Channel
1 MS/s
Single-Ended
SAR
AEC-Q100
Reel
Cut Tape
Brand: Microchip Technology
DNL - Differential Nonlinearity: 0.06 LSB
INL - Integral Nonlinearity: 0.12 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Power Consumption: 6.2 mW
Product: Analog to Digital Converters
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Reference Voltage: 2.5 V to 5.1 V
SFDR - Spurious Free Dynamic Range: 97.4 dB
Shutdown: Shutdown
SINAD - Signal to Noise and Distortion Ratio: 73.8 dB
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.7 V
THD - Total Harmonic Distortion: - 94.4 dBc
Type: High-Precision Data Acquisition
Part # Aliases: MCP33141-10T-E/MS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390030
ECCN:
EAR99

Automotive Analog Products

Designers of electronic control modules within the automobile are being challenged to deliver increased performance in a variety of systems, including powertrain, chassis, comfort, driver information, entertainment, and safety. Microchip Technology's broad portfolio of low-power analog products enables the development of cost-effective solutions that address these challenges and others facing the system designer. As one of the first companies to apply Non-Volatile Memory (NVM) technology to the development process for analog products, Microchip has utilized its NVM experience to deliver innovative analog solutions with unchallenged electrical characteristics. 

Standalone Analog-to-Digital Converters (ADCs)

Microchip Technology Standalone Analog-to-Digital Converters (ADCs) deliver high precision, low power consumption, and small size at up to 200Mega samples per second (Msps) for conversion of analog-to-digital signals. These ADCs can help overcome design challenges by allowing users to choose the correct ADC for low-power designs. Microchip designed these ADCs to operate in high temperatures and high electromagnetic environments. Most of them come with AEC-Q100-qualified automotive qualifications, providing the reliability required for automotive and industrial applications.