MCP23018-E/SO

Microchip Technology
579-MCP23018-E/SO
MCP23018-E/SO

Mfr.:

Description:
Interface - I/O Expanders 16B I/O Expander I2C interface

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 354

Stock:
354 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$3.16 $3.16
$2.62 $70.74
$2.39 $258.12

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.16
Min:
1

Similar Product

Microchip Technology MCP23018T-E/SO
Microchip Technology
Interface - I/O Expanders 16B I/O Expander I2C interface

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Interface - I/O Expanders
RoHS:  
SMD/SMT
SOIC-28
I2C, Serial
16 I/O
With Interrupt
1.8 V
5.5 V
3.4 MHz
- 40 C
+ 125 C
Tube
Without ESD Protection
Brand: Microchip Technology
Logic Family: MCP23018
Moisture Sensitive: Yes
Operating Supply Voltage: 1.8 V to 5.5 V
Output Current: 25 mA
Pd - Power Dissipation: 700 mW
Product: I/O Expanders
Product Type: I/O Expanders
Factory Pack Quantity: 27
Subcategory: Interface ICs
Type: I/O Expander
Unit Weight: 2.215 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
MICROCHIP