MCP23016-I/SS

Microchip Technology
579-MCP23016-I/SS
MCP23016-I/SS

Mfr.:

Description:
Interface - I/O Expanders 16 bit In/Out

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,882

Stock:
4,882 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$3.32 $3.32
$3.26 $32.60
$2.95 $73.75
$2.84 $266.96
10,011 Quote

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Interface - I/O Expanders
RoHS:  
SMD/SMT
SSOP-28
I2C, Serial
16 I/O
With Interrupt
2 V
5.5 V
400 kHz
- 40 C
+ 85 C
Tube
Without ESD Protection
Brand: Microchip Technology
Logic Family: MCP23016
Moisture Sensitive: Yes
Operating Supply Voltage: 2 V to 5.5 V
Output Current: 25 mA
Pd - Power Dissipation: 1 W
Product: I/O Expanders
Product Type: I/O Expanders
Factory Pack Quantity: 47
Subcategory: Interface ICs
Type: I/O Expander
Unit Weight: 710 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
MICROCHIP