MCP2004AT-E/MD

Microchip Technology
579-MCP2004ATEMD
MCP2004AT-E/MD

Mfr.:

Description:
LIN Transceivers Stand alone LIN Transceiver

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 3300   Multiples: 3300
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3300)
$1.28 $4,224.00

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: LIN Transceivers
RoHS:  
27 V
6 V
90 uA
- 40 C
+ 125 C
SMD/SMT
DFN-8
Reel
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Operating Supply Voltage: 6 V to 27 V
Product Type: LIN Transceivers
Series: MCP2004
Factory Pack Quantity: 3300
Subcategory: Interface ICs
Unit Weight: 37.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542330000
CNHTS:
8542319000
USHTS:
8542390090
KRHTS:
8532331000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99