MCP16502TAA-E/S8B

Microchip Technology
579-MCP16502TAAE/S8B
MCP16502TAA-E/S8B

Mfr.:

Description:
Power Management Specialized - PMIC High-Performance PMIC for SAMA5DX/SAM9X6 MPUs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,362

Stock:
2,362 Can Ship Immediately
Factory Lead-Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$5.33 $5.33
$4.48 $112.00
$4.06 $406.00
Full Reel (Order in multiples of 3300)
$4.05 $13,365.00

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Power Management Specialized - PMIC
RoHS:  
Processor PMIC
SMD/SMT
VQFN-32
300 mA, 1 A
5.5 V
2.7 V
3.7 V
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Microchip Technology
Input Voltage Range: 2.7 V to 5.5 V
Moisture Sensitive: Yes
Output Voltage Range: 600 mV to 3.7 V
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 3300
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

MCP16502 High-Performance PMICs

Microchip Technology MCP16502 High-Performance PMICs are optimally integrated PMICs designed for SAMA5DX/SAM9X6 MPUs. These PMICs are compatible with Embedded Micro-Processor Units (EMPUs) that require Dynamic Voltage Scaling (DVS) with the use of High-Performance Mode (HPM). The MCP16502 PMICs integrate two auxiliary LDOs and four DC-DC buck regulators and provide a comprehensive interface to the MPU. These PMICs utilize a 3-state input pin to select the DDR memory voltage (Buck2 output). This method eliminates inaccuracies due to external feedback resistors to allow greater precision in the output voltage setting. The MPU includes an interrupt flag and a 1MHz I2C interface. The MCP16502 PMICs offer thermal shutdown and current limit protection, user-programmable overcurrent fault response, and two 300mA LDOs to support sensitive analog loads. These PMICs feature a low no-load operational quiescent current, drawing less than 10µA in full shutdown. The MCP16502 PMICs are available in a 32-pin 5mm x 5mm VQFN package and operate within the -40°C to +125°C junction temperature range. These PMICs are ideal for use in high-performance MPU power supply solutions and microcontroller/microprocessor, FPGA, and DSP power. The Microchip Technology MCP16502 PMICs are also available in AEC-Q100 qualified variant.