MCP14H2184-E/SN

Microchip Technology
579-MCP14H2184ESN
MCP14H2184-E/SN

Mfr.:

Description:
Microchip Technology 600V, 2.3A - Halfbridge Gate Driver

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.77 $1.77
$1.47 $36.75
$1.34 $134.00

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
$1.77
Min:
1

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Microchip Technology
RoHS:  
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Factory Pack Quantity: 100
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
MICROCHIP