MAQ5282-5.0YMME-VAO

Microchip Technology
579-MAQ528250YMMEVAO
MAQ5282-5.0YMME-VAO

Mfr.:

Description:
Linear Voltage Regulators 120VIN, 25mA, Ultra-Low IQ, High PSRR Linear Reg (Automotive)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 398

Stock:
398 Can Ship Immediately
Factory Lead-Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$3.91 $3.91
$3.29 $82.25
$2.98 $298.00

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Linear Voltage Regulators
RoHS:  
SMD/SMT
MSOP-8
1 Output
Positive
5 V
50 mA
Fixed
6 V
120 V
- 40 C
+ 125 C
6 uA
AEC-Q100
Tube
Brand: Microchip Technology
Line Regulation: 0.04 %/V
Load Regulation: 0.5 %
Moisture Sensitive: Yes
Product: Linear Voltage Regulators
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 80 dB
Reference Voltage: 1.27 V
Factory Pack Quantity: 100
Subcategory: PMIC - Power Management ICs
Type: Automotive
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390070
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99