MA320023

Microchip Technology
579-MA320023
MA320023

Mfr.:

Description:
Daughter Cards & OEM Boards PIC32MM0256GPM064 General Purpose PIM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5

Stock:
5 Can Ship Immediately
Factory Lead-Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$33.19 $33.19

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Daughter Cards & OEM Boards
RoHS:  
Plug-In Modules
PIC32MM0256GPM064
Brand: Microchip Technology
Product Type: Daughter Cards & OEM Boards
Series: PIC32MM
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tradename: PIC
Unit Weight: 82.330 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543900000
CNHTS:
8543709990
USHTS:
8543906800
ECCN:
3A991.a.2

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.

PIC32MM Plug-In Modules

Microchip Technology PIC32MM Plug-In Modules (PIMs) are designed to into the Explorer 16 or Explorer 16/32 Development Boards, enabling demonstration and evaluation of the capabilities of the PIC32MM Low-power Microcontrollers. The MA320020 PIM includes the PIC32MM0064GPL036 MCU in a 40-pin UQFN package. The MA320023 PIM includes the PIC32MM0256GPM064 MCU in a 64-pin TQFP package.