LE87271EQCT

Microchip Technology
494-LE87271EQCT
LE87271EQCT

Mfr.:

Description:
Differential Amplifiers xDSL CPE Line Driver
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
8 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
$2.45 $12,250.00

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Differential Amplifiers
RoHS:  
SMD/SMT
QFN-20
Reel
Brand: Microchip Technology
Moisture Sensitive: Yes
Product Type: Differential Amplifiers
Factory Pack Quantity: 5000
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99

Le87271 Single-Channel Differential Amplifier

Microsemi / Microchip Le87271 Single-Channel Differential Amplifier is designed to work in Customer Premise Equipment (CPE) systems. It provides multiple bias levels to optimize power and performance. Also, the line driver features a power-down state, which forces low power. The control pins respond to input levels that can be generated with a standard GPIO. Microsemi / Microchip Le87271 device is available in a 20-pin (4x4mm) QFN package with an exposed pad for enhanced thermal conductivity.