LE87100NQCT

Microchip Technology
579-LE87100NQCT
LE87100NQCT

Mfr.:

Description:
Buffers & Line Drivers 1CH 100MHz Line Driver, T&R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 10,000

Stock:
10,000 Can Ship Immediately
Quantities greater than 10000 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$3.44 $3.44
$2.90 $72.50
$2.77 $277.00
Full Reel (Order in multiples of 5000)
$2.76 $13,800.00
10,000 Quote

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Buffers & Line Drivers
RoHS:  
2 Input
2 Output
Non-Inverting
1.2 mA
- 6.6 V
13.2 V
32 mA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
Brand: Microchip Technology
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Product Type: Buffers & Line Drivers
Factory Pack Quantity: 5000
Subcategory: Logic ICs
Unit Weight: 162.225 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99

Le87100 Single-Channel Differential Amplifier

Microsemi / Microchip Le87100 Single-Channel Differential Amplifier is designed to drive PLC high-power signals. The Le87100 device contains a pair of wide-band amplifiers designed for a high-power output with low-power consumption. Line driver gain is set externally to the device. A single high-voltage supply or dual supplies can power the device. Le87100 can be programmed to one of three preset bias levels to optimize power and performance. Also, the line driver features a power down state, which forces low-power and high-impedance mode for receive transmissions or idle operations. The control pins respond to input levels that can be generated with a standard GPIO but are tolerant of higher voltage logic levels. The Microsemi / Microchip Le87100 device is available in a 16-pin (4mm x 4mm) QFN package with an exposed pad for enhanced thermal conductivity.