KSZ8995FQ

Microchip Technology
998-KSZ8995FQ
KSZ8995FQ

Mfr.:

Description:
Ethernet ICs 5-Port 10/100 Switch w/ Transceivers & Frame Buffers, Fiber Support

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
4 Weeks Estimated factory production time.
Minimum: 66   Multiples: 66
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$16.55 $1,092.30
$16.44 $2,170.08

Possible Replacement

Microchip Technology KSZ8765CLXCC
Microchip Technology
Ethernet ICs 5-Port 10/100 Switch with RGMII/GMII + Fiber support

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Ethernet ICs
RoHS:  
SMD/SMT
PQFP-128
Ethernet Switches
10BASE-T, 100BASE-FX/TX
5 Transceiver
10 Mb/s, 100 Mb/s
1.71 V, 3.135 V
1.89 V, 3.465 V
0 C
+ 70 C
KSZ8995
Tray
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Product Type: Ethernet ICs
Factory Pack Quantity: 66
Subcategory: Communication & Networking ICs
Unit Weight: 20.163 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99