HV823LG-G

Microchip Technology
689-HV823LG-G
HV823LG-G

Mfr.:

Description:
Display Drivers & Controllers NVCMOS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,511

Stock:
2,511 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3300)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.39 $3.39
$2.85 $71.25
$2.59 $259.00
Full Reel (Order in multiples of 3300)
$2.59 $8,547.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Display Drivers & Controllers
RoHS:  
Drivers
- 25 C
+ 85 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Moisture Sensitive: Yes
Product Type: Display Drivers & Controllers
Factory Pack Quantity: 3300
Subcategory: Driver ICs
Supply Voltage - Max: 9.5 V
Supply Voltage - Min: 9.5 V
Unit Weight: 143 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541210000
CNHTS:
8542399000
USHTS:
8541210095
JPHTS:
8541210101
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99

FEATURED PRODUCTS
MICROCHIP