HV5308PG-B-G-M919

Microchip Technology
689-HV5308PG-B-GM919
HV5308PG-B-G-M919

Mfr.:

Description:
Serial to Parallel Logic Converters 32-CHANNEL CONVERTER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 472

Stock:
472 Can Ship Immediately
Factory Lead-Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$11.89 $11.89
$9.89 $247.25
$9.80 $980.00
Full Reel (Order in multiples of 500)
$9.80 $4,900.00

Alternative Packaging

Mfr. Part #:
Packaging:
Tray
Availability:
In Stock
Price:
$11.58
Min:
1

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Serial to Parallel Logic Converters
RoHS:  
HVCMOS
10.8 V
13.2 V
PQFP-44
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
Brand: Microchip Technology
Maximum Operating Frequency: 8 MHz
Moisture Sensitive: Yes
Number of Input Lines: 1 Input
Number of Output Lines: 32 Output
Operating Supply Current: 15 mA
Operating Supply Voltage: 10.8 V to 13.2 V
Output Type: Push-Pull
Pd - Power Dissipation: 1.2 W
Product Type: Serial to Parallel Logic Converters
Factory Pack Quantity: 500
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99