HV518P-G

Microchip Technology
689-HV518P-G
HV518P-G

Mfr.:

Description:
Display Drivers & Controllers 80V 32Ch Serial-In

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 44

Stock:
44 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$14.04 $14.04
$11.72 $316.44
$11.58 $1,250.64

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Display Drivers & Controllers
RoHS:  
Drivers
VFD
- 40 C
+ 85 C
Through Hole
PDIP-40
Tube
Brand: Microchip Technology
Product Type: Display Drivers & Controllers
Factory Pack Quantity: 9
Subcategory: Driver ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541210000
CNHTS:
8541210000
USHTS:
8541210095
JPHTS:
8541210101
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99

FEATURED PRODUCTS
MICROCHIP