GMP4235-GM1

Microchip Technology
494-GMP4235-GM1
GMP4235-GM1

Mfr.:

Description:
PIN Diodes Si PIN Non Hermetic Plastic SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
500
Expected 2026-08-10
Factory Lead-Time:
32
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$4.68 $4.68
Full Reel (Order in multiples of 500)
$4.68 $2,340.00

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: PIN Diodes
RoHS:  
250 V
600 fF
800 mOhms
20 mA
- 55 C
+ 125 C
2 GHz
SMD/SMT
SOD-323-2
Reel
Cut Tape
Brand: Microchip Technology
Carrier Life: 500 ns
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Ir - Reverse Current: 500 nA
Product Type: PIN Diodes
Factory Pack Quantity: 500
Subcategory: Diodes & Rectifiers
Technology: Si
Type: GigaMite Limiter Pin Diodes
Unit Weight: 33.345 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541100090
CNHTS:
8541100000
USHTS:
8541100070
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99

FEATURED PRODUCTS
MICROCHIP