GCX1209-23-0

Microchip Technology
579-GCX1209-23-0
GCX1209-23-0

Mfr.:

Description:
Varactor Diodes Si TVAR Non Hermetic Plastic SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
18 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$4.39 $2,195.00

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Varactor Diodes
RoHS:  
4.7 pF
30 V
SMD/SMT
SMD/SMT
SOT-23-3
- 55 C
+ 125 C
Single
Brand: Microchip Technology
Minimum Tuning Ratio: 3.9
Product: General Purpose Diodes
Product Type: Varactor Diodes
Factory Pack Quantity: 1
Subcategory: Diodes & Rectifiers
Tuning Ratio Test Condition: 0 / - 30
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8541100070
TARIC:
8541100000
ECCN:
EAR99

FEATURED PRODUCTS
MICROCHIP