EV94T99A

Microchip Technology
579-EV94T99A
EV94T99A

Mfr.:

Description:
Ethernet Development Tools LAN9646 EDS2 Daughter Card

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
12
Expected 2026-04-16
Factory Lead-Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$349.15 $349.15

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Ethernet Development Tools
RoHS:  
Daughter Boards
Ethernet Transceiver
LAN9646
Ethernet, I2C, SPI
2.5 V, 3.3 V
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Ethernet Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
ECCN:
3A992.a

EV94T99A Development Tool

Microchip Technology EV94T99A Development Tool is an EVB-LAN9646 evaluation board, a plug-in daughter card that directly interfaces the SAM9X75 host processor on the Curiosity platform. This daughter card features the 6-port LAN9646 L2 Gigabit Ethernet switch and supports all chip port interfaces. The host interface is configurable with default jumper settings supporting full Gigabit RGMII mode. The integrated copper PHY interfaces are exposed through four RJ-45 jacks with integrated magnetics and LED indicators and are capable of auto-detection 10/100/1000Gbps. The EVB-LAN9646 comes supported with pre-compiled Linux Distributed Switch Architecture (DSA) software images configured to run on the Curiosity SAM9X75 platform.

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.