EV64C55A

Microchip Technology
579-EV64C55A
EV64C55A

Mfr.:

Description:
Daughter Cards & OEM Boards EVB-LAN9370

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 14

Stock:
14 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$149.42 $149.42

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Daughter Cards & OEM Boards
Evaluation Boards
SAMS70 Board
Brand: Microchip Technology
Product Type: Daughter Cards & OEM Boards
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: SAMS70
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EVB-LAN9370 Board

Microchip Technology EVB-LAN9370 Board is a 100BASE-T1 Ethernet switch plug-in card for the SAMS70/E70/V70/V71 Xplained Ultra board. The Xplained Ultra RMII connector is used to interface with Ethernet MCU boards. The board has 4 screw terminal connectors for 100BASE-T1 physical interface switch ports and a single LED indicator for speed/link/activity status.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.