EV14C17A

Microchip Technology
579-EV14C17A
EV14C17A

Mfr.:

Description:
Touch Sensor Development Tools SAM E51 Integrated Graphics & Touch Curiosity (IGaT)

In Stock: 61

Stock:
61 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$89.23 $89.23

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Touch Sensor Development Tools
Evaluation Kits
ARM Microcontroller
SAME51J20A
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Description/Function: 1 Integrated Graphics and Touch Curiosity Evaluation Kit
Interface Type: UART, USB
Product Type: Touch Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

SAM E51 Integrated Graphics & Touch Curiosity Kit

Microchip Technology SAM E51 Integrated Graphics and Touch (IGaT) Curiosity Evaluation Kit is a hardware platform for evaluating the SAME51J20A microcontroller. The kit integrates a complete touch screen, TFT graphics, and touch surface into a single-chip solution. It's supported by the MPLAB® X Integrated Development Environment (IDE). The kit provides easy access to the features of the SAME51J20A to integrate the device into a custom design. The Integrated Graphics and Touch Curiosity Evaluation Kit includes an onboard debugger. No external tools are necessary to program the SAME51J20A device.

Curiosity Development Boards

Microchip Technology Curiosity Development Boards are cost-effective, fully integrated, microcontroller (MCU) development platforms targeted at first-time users, makers, and those seeking a feature-rich rapid prototyping board. Designed from the ground-up to take full advantage of the Microchip MPLAB X Integrated Development Environment (IDE), The Curiosity Development Boards include an integrated programmer/debugger, and require no additional hardware to get started. There are a wide range of Curiosity Development Boards to choose from, offering support for 8-bit, 16-bit, and 32-bit PIC® MCUs, and 16-bit dsPIC33 DSCs.

Sensor Development Kits

Microchip Technology Sensor Development Kits make it possible to accomplish a specific task or act as a use case for design projects. These simple and flexible development kits help realize project needs by supporting multiple sensor technologies, devices, and architectures.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.