DSC6101CI2B-026.0000

Microchip Technology
579-6101CI2B-0260000
DSC6101CI2B-026.0000

Mfr.:

Description:
MEMS Oscillators MEMS Osc., Ultra Low Power, LVCMOS, -40-85C, 25ppm, 3.2x2.5mm

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 22

Stock:
22 Can Ship Immediately
Factory Lead-Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.03 $1.03
$0.86 $21.50
$0.846 $93.06

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: MEMS Oscillators
RoHS:  
VDFN-4
26 MHz
25 PPM
10 pF
1.71 V
3.63 V
CMOS
3 mA
- 40 C
+ 85 C
DSC6100B
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: SG
Country of Origin: TH
Duty Cycle - Max: 55 %
Height: 0.85 mm (0.033 in)
Length: 3.2 mm (0.126 in)
Packaging: Cut Tape
Product Type: MEMS Oscillators
Factory Pack Quantity: 110
Subcategory: Oscillators
Width: 2.5 mm (0.098 in)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99