DSC557-0333FI1

Microchip Technology
579-DSC557-0333FI1
DSC557-0333FI1

Mfr.:

Description:
Clock Generators & Support Products 2-output MEMS PCIe Gen1/2/3/4 Clock Generator, LVDS, -40C-85C, 50ppm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 544

Stock:
544 Can Ship Immediately
Factory Lead-Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$5.29 $5.29
$4.40 $110.00
$4.32 $475.20

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Clock Generators & Support Products
RoHS:  
Clock Generator
2 Output
100 MHz
VQFN-14
52 %
2.5 ps
3.6 V
2.25 V
60 mA
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Microchip Technology
Operating Supply Voltage: 2.25 V to 3.6 V
Output Type: HCSL, LVDS, LVCMOS
Product: PCIe Clock Generators
Product Type: Clock Generators
Factory Pack Quantity: 110
Subcategory: Clock & Timer ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

DSC557 2-Output MEMS Clock Generator

Microchip Technology DSC557 2-Output MEMS Clock Generator is a crystal-less, 2-output PCI express clock generator meeting Gen1, Gen2, Gen3, and Gen4 specifications. By eliminating the external quartz crystal, the DSC557 significantly enhances reliability and accelerates product development. This DSC557-03 clock generator has an output enable/disable feature that disables the outputs when OE is low. The device is available in two different packages: a space-saving 14-pin QFN (77% less board space) and a 16-pin TSSOP that is a “drop-in” replacement to the existing ICS557-03 clock.