DM160218

Microchip Technology
579-DM160218
DM160218

Mfr.:

Description:
Position Sensor Development Tools MGC3130 Single Zone Development Kit ""Hillstar""

In Stock: 3

Stock:
3 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$407.99 $407.99

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Position Sensor Development Tools
RoHS:  
Development Kits
3D Tracking, Gesture Sensor
MGC3130
3.3 V
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Interface Type: I2C, USB
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Product Type: Position Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

DM160218 MGC3130 Hillstar Development Kit

Microchip DM160218 MGC3130 Hillstar Single Zone Development Kit builds a complete MGC3130 reference system consisting of an MGC3130 Module, an I2C to USB Bridge Module, and a 4-Layer reference electrode 95mm x 60mm sensitive area. The Hillstar package includes an artificial hand for parameterization and performance evaluation of the sensor. With the MGC3130 Software Package, including Aurea Graphical User Interface and GestIC Library, the MGC3130 Software Development Kit SDK, and a set of electrode reference designs, this Hillstar Development Kit is prepared for an easy design-in of MGC3130.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Sensor Development Kits

Microchip Technology Sensor Development Kits make it possible to accomplish a specific task or act as a use case for design projects. These simple and flexible development kits help realize project needs by supporting multiple sensor technologies, devices, and architectures.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.