ATTINY1616-XF

Microchip Technology
579-ATTINY1616-XF
ATTINY1616-XF

Mfr.:

Description:
8-bit Microcontrollers - MCU 16MHz, 16KB, SSOP20, 2xADC, PTC, EXT 125C, Tray

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 702

Stock:
702 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.58 $1.58
$1.44 $36.00
$1.30 $87.10

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
AVR
16 kB
2 kB
SSOP-20
16 MHz
10 bit
18 I/O
2.7 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 125 C
Tube
Brand: Microchip Technology
Data RAM Type: SRAM
Data ROM Size: 256 B
Data ROM Type: EEPROM
Interface Type: SPI
Number of ADC Channels: 20 Channel
Number of Timers/Counters: 4 Timer
Operating Supply Voltage: 2.7 V to 5.5 V
Product: Microcontrollers
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 67
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542310000
USHTS:
8542310015
TARIC:
8542319000
ECCN:
EAR99

ATtiny1614/16/17 8-bit AVR Microcontrollers

Microchip ATtiny1614/6/7 8-bit AVR Microcontrollers use the 8-bit AVR processor with hardware multiplier, running at up to 20MHz and with 16KB Flash, 2KB SRAM and 256B EEPROM. The tinyAVR1614/6/7 uses technologies with a flexible and low-power architecture. This includes Event System and SleepWalking, accurate analog features, and advanced peripherals. Capacitive touch interfaces with proximity sensing and driven shield are supported with the integrated QTouch® peripheral touch controller.