ATTINY1606-MN

Microchip Technology
556-ATTINY1606-MN
ATTINY1606-MN

Mfr.:

Description:
8-bit Microcontrollers - MCU 20MHz, 16KB, VQFN20, Ind 105C, Green, Tray

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,145

Stock:
1,145 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.18 $1.18
$1.09 $27.25
$0.979 $97.90

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
AVR
16 kB
1 kB
VQFN-20
20 MHz
10 bit
18 I/O
1.8 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 105 C
ATtiny3217
Tray
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Data RAM Type: SRAM
Data ROM Size: 256 B
Data ROM Type: EEPROM
Interface Type: I2C, SPI, USART
Number of ADC Channels: 12 Channel
Processor Series: tinyAVR 0-Series
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 490
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Unit Weight: 3.112 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319092
USHTS:
8542310015
TARIC:
8542319000
ECCN:
EAR99

ATtiny3217 8-bit tinyAVR 1-Series Microcontroller

Microchip Technology ATtiny3217 8-bit tinyAVR 1-Series Microcontroller (MCU) features two Analog-to-Digital Converters (ADCs), making it ideal for sensor applications, including a capacitive touch interface. One ADC can be used with the Peripheral Touch Controller (PTC) for touch signal acquisition, while the second one monitors other inputs such as thermistors and pressure sensors, or both ADCs can be used for faster sampling of different types of sensors. A hardware-based Event System that enables inter-peripheral communication without CPU involvement, reducing latency and ensuring faster system response. The ATtiny3217 MCU also has 32KB of Flash, offering plenty of room for application code while retaining a small physical footprint on the PCB.

Functional Safety Solutions

Microchip Technology Functional Safety Solutions offer robustness, reliability, and safety to end-products. In some application segments, these requirements are formalized and mandatory, while in others, they are implemented to differentiate the product and take the step from a good product to an excellent product. The standards for functional safety depend on the market that is targeted. Many standards support multiple levels of rigorousness, which are applied depending on the likelihood and severity of the hazard. The methods of addressing hazards range from detecting single failures and putting the system into a safe state to full redundancy, where failures should not only be detected but also corrected without any interruption or degradation of service.

ATtiny806/1606 8-bit Microcontroller

Microchip Technology ATtiny806/1606 8-bit Microcontroller features the 8-bit AVR® processor with hardware multiplier, running at up to 20MHz. The ATtiny806/1606 include up to 8/16KB Flash, 512/1024B SRAM, and 256 bytes of EEPROM in a compact 20-pin package. The ATtiny806/1606 MCU integrates a flexible and low-power architecture, including Event System and SleepWalking, accurate analog features, and advanced peripherals. The Microchip Technology ATtiny806/1606 8-bit Microcontrollers are well-suited for various applications, including industrial, consumer, appliances, automotive, and Internet of Things (IoT) sensor nodes.