ATSAMR30M18A-I/RM100

Microchip Technology
556-AMR30M18AIRM100
ATSAMR30M18A-I/RM100

Mfr.:

Description:
Sub-GHz Modules R30 Module - MCU + Sub-GHz 802.15.4 Radio

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 238

Stock:
238 Can Ship Immediately
Factory Lead-Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$12.07 $12.07
$12.03 $120.30
$11.58 $289.50
$11.56 $3,144.32
5,032 Quote

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Sub-GHz Modules
RoHS:  
ATSAMR30M18A
780 MHz, 868 MHz, 915 MHz
8.7 dBm
Serial
1.8 V
3.6 V
26.97 mA
10.79 mA
- 40 C
+ 85 C
SMA
12.7 mm x 11 mm x 2.71 mm
ISM
Tray
Brand: Microchip Technology
Data Rate: 1 Mb/s
Moisture Sensitive: Yes
Operating Supply Voltage: 1.8 V to 3.6 V
Product Type: Sub-GHz Modules
Factory Pack Quantity: 136
Subcategory: Wireless & RF Modules
Unit Weight: 10.737 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

Connected (Wired & Wireless)

Microchip Technology Connectivity is easy to add to applications, as Microchip's MCUs and MPUs are designed to be compatible with Microchip wired and wireless devices. Robust, reliable, high-speed connectivity is available with a broad portfolio of wired connectivity solutions. Mobility, convenience, and enhanced user experience are possible with a wide range of wireless connectivity solutions. And, with pre-certified modules, designers can avoid worrying about communication regulations.‌

ATSAMR30M18A IEEE® 802.15.4™ Sub-1GHz Modules

Microchip Technology ATSAMR30M18A IEEE® 802.15.4™ Sub-1GHz Modules are compact RF modules for sub-1GHz Industrial, Scientific, and Medical (ISM) bands. These bands include 780MHz (China), 868MHz (Europe), and 915MHz (North America) and are optimized for low-power applications. The modules combine the SAMR30E18A, 16MHz crystal oscillator, discrete balun, lumped element harmonic reject filter, and required RF shielding. The devices are housed in a compact 12.7mm x 11.0mm design. As implemented on the Xplained Pro board, the module has passed regulatory approvals. These approvals include using the board with a chip or SMA monopole antenna.

Wireless Connectivity

Microchip Technology Wireless Connectivity Solutions enable you to quickly incorporate connectivity into your designs with wireless ICs, modules, software, and development kits that make connecting effortless for your customers. Microchip's comprehensive wireless portfolio has the technology to meet your range, data rate, interoperability, frequency, and topology needs. Microchip Technology's fully certified modules enable drop-in wireless connectivity, saving development costs and reducing time to market.