ATSAM3N00BA-AU

Microchip Technology
556-ATSAM3N00BA-AU
ATSAM3N00BA-AU

Mfr.:

Description:
ARM Microcontrollers - MCU LQFP, Green, IND TEMP, MRL A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 456

Stock:
456 Can Ship Immediately
Factory Lead-Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 456 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$5.51 $5.51
$5.02 $125.50
$4.54 $454.00

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: ARM Microcontrollers - MCU
RoHS:  
SAM3N
SMD/SMT
LQFP-64
ARM Cortex M3
16 kB
32 bit
10 bit
48 MHz
47 I/O
4 kB
1.8 V
3.6 V
- 40 C
+ 85 C
Tray
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Processor Series: SAM3N
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 160
Subcategory: Microcontrollers - MCU
Unit Weight: 342.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542310000
CNHTS:
8542319090
USHTS:
8542310025
JPHTS:
854231039
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2

32-bit Microcontrollers

Microchip Technology 32-bit Microcontrollers (MCUs) provide the performance and functional capabilities to meet design needs across various applications. The broad 32-bit portfolio enables easy design scaling to meet market requirements. With a rich ecosystem of development tools, integrated development environments, and third-party partners, Microchip 32-bit microcontrollers accelerate a vast array of embedded designs ranging from secured Internet of Things (IoT) applications to general-purpose embedded control. 

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

32-Bit SAM Microcontrollers

Microchip Technology 32-Bit SAM Microcontrollers, powered by Arm® Cortex® CPUs, provide a unique combination of performance, power efficiency, and design flexibility. SAM MCUs offer a variety of advanced peripherals that make them an excellent option for developing all kinds of 32-bit embedded applications. These peripherals include the enhanced Peripheral Touch Controller (PTC), low-power sleepwalking peripherals, the efficient Event System, and a rich set of high-performance analog features.

SAM3N ARM® Cortex®-M3 Flash-Based Microcontrollers

Microchip Technology SAM3N ARM® Cortex®-M3 Flash-Based Microcontrollers intelligently combine high-performance architecture, peripherals, and power-saving techniques to deliver uncompromised performance. Available in multiple memory densities, pin counts, and package types, the SAM3N offers a scalable solution to meet application requirements. It is supported by a complete set of software libraries, project examples, tools, and a worldwide ecosystem to shorten development cycle time. Microchip Technology SAM3N ARM® Cortex®-M3 Flash-Based Microcontrollers are pin-to-pin compatible with the SAM7S and the SAM3S, and the SAM3N facilitates migration within the family.

SAM3 Cortex-M3 Microcontrollers

Microchip Technology SAM3 Cortex®-M3 Flash Microcontrollers combine high-speed USB and an integrated transceiver for fast up/downloading of data, robust EMI tolerance, and plug-and-play high-speed serial interconnectivity. Microchip SAM3 MCUs feature a 96MHz maximum operating frequency and a high data-bandwidth architecture based on a 5-layer bus matrix with 22 DMA channels and distributed memory. The SAM3 is touch-ready and offers native support for Microchip QTouch® technology for easy implementation of buttons, sliders, and wheels in your application. These Microchip MCUs are ideal for applications with intensive communications requirements, including high-speed gateways in industrial, medical, data processing, and consumer applications.