ATEVK-MXT1189TAT-C

Microchip Technology
556-EVK-MXT1189TAT-C
ATEVK-MXT1189TAT-C

Mfr.:

Description:
Touch Sensor Development Tools Evaluation Kit with SPI & I2C HSBB

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1,312.64 $1,312.64

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Touch Sensor Development Tools
RoHS:  
Evaluation Kits
Touch Sensor
MXT1189T-A
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Product Type: Touch Sensor Development Tools
Series: MXT1189T
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 780.720 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8473301180
ECCN:
EAR99

Sensor Development Kits

Microchip Technology Sensor Development Kits make it possible to accomplish a specific task or act as a use case for design projects. These simple and flexible development kits help realize project needs by supporting multiple sensor technologies, devices, and architectures.

ATEVK-MXT1189TAT maXTouch Evaluation Kit

Microchip Technology ATEVK-MXT1189TAT maXTouch Evaluation Kit is a demonstration platform and reference design for the ATMXT1189T-A maXTouch Touchscreen Controller. The ATEVK-MXT1189TAT Kit includes a dedicated sensor with a flex connector and an electronic control board. A converter board connects from SPI or I2C to a USB interface to enable easy connectivity to a host PC. The maXTouch Studio Development System  Integrated Development Platform (IDP) enables developing and debugging with maXTouch devices.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.