ATAB5754

Microchip Technology
556-ATAB5754
ATAB5754

Mfr.:

Description:
Cellular Development Tools ASK/FSK Tx Board 434MHz

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$463.99 $463.99

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Cellular Development Tools
Development Boards
433 MHz
ATA5754
2 V to 4 V
Brand: Microchip Technology
Product Type: Cellular Development Tools
Protocol - Sub GHz: Sub GHz
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
USHTS:
8471500150
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.

FEATURED PRODUCTS
MICROCHIP