AT80C51RD2-3CSUM

Microchip Technology
556-AT80C51RD2-3CSUM
AT80C51RD2-3CSUM

Mfr.:

Description:
8-bit Microcontrollers - MCU MCU 8-BIT AT80 CISC ROMless 3-5V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 107

Stock:
107
Can Ship Immediately
On Order:
420
Expected 2026-03-27
Factory Lead-Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$7.75 $7.75
$7.11 $213.30
$6.95 $695.00

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
8051
0 B
1.25 kB
PDIP-40
40 MHz
No ADC
32 I/O
2.7 V
5.5 V
Through Hole
8 bit
- 40 C
+ 85 C
80C
Tube
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Data RAM Type: SRAM
Interface Type: SPI, UART
Moisture Sensitive: Yes
Number of Timers/Counters: 3 Timer
Processor Series: AT80C51RD2
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: ROMLess
Factory Pack Quantity: 10
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542310000
CNHTS:
8542319092
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
3A991.a.2