AT27C010-15PI

Microchip Technology
556-AT27C010-15PI
AT27C010-15PI

Mfr.:

Description:
EPROM 1M bit

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: EPROM
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Through Hole
PDIP-32
OTP
1 MB
128 k x 8
Parallel
50 mA
13 V
3.6 V
2.7 V
- 40 C
+ 85 C
AT27C010
Access Time: 150 ns
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Output Enable Access Time: 40 ns
Product Type: EPROM
Factory Pack Quantity: 12
Subcategory: Memory & Data Storage
Unit Weight: 2.215 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542320050
CNHTS:
8542319000
USHTS:
8542320061
TARIC:
8542325500
MXHTS:
8542320299
ECCN:
EAR99

FEATURED PRODUCTS
MICROCHIP