AT21CS01-SSHM13-T

Microchip Technology
556-AT21CS01SSHM13T
AT21CS01-SSHM13-T

Mfr.:

Description:
EEPROM SEEPROM, 1K, SW - 1.7-3.6V, 125Kbps, Ind Tmp, 8-SOIC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,865

Stock:
3,865 Can Ship Immediately
Factory Lead-Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3865 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.853 $0.85
$0.849 $8.49
$0.815 $20.38
Full Reel (Order in multiples of 4000)
$0.815 $3,260.00
$0.812 $6,496.00

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: EEPROM
RoHS:  
1 kbit
1-Wire
128 x 8
SOIC-8
1.7 V
3.6 V
SMD/SMT
100 Year
- 40 C
+ 85 C
AT21CS01
Reel
Cut Tape
Active Read Current - Max: 300 uA
Brand: Microchip Technology
Product Type: EEPROM
Factory Pack Quantity: 4000
Subcategory: Memory & Data Storage
Supply Current - Max: 300 uA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542320040
CNHTS:
8542329000
USHTS:
8542320051
JPHTS:
854232039
KRHTS:
8542321090
TARIC:
8542327500
MXHTS:
8542320201
ECCN:
EAR99

AT21CS01 EEPROM

Microchip Technology AT21CS01 EEPROM device is self-powered via 1.7V to 3.6V pull-up voltage in the single I/O line low voltage operation. These AT21CS01 provide 1,024bits of serial EEPROM internally organized as 128 words of 8 bits each (1Kbit). This device shares a common single-wire bus with an I2C protocol structure from which communication is achieved through a single I/O pin. The AT21CS01 features a 15.4Kbps max bit rate in standard speed mode and a 125Kbps max bit rate in high-speed mode. 

AT21CS11 1Kb Serial EEPROM

Microchip Technology AT21CS11 1Kb Serial EEPROM is a 2-pin memory (SI/O signal and Ground) that harvests energy from the signal pin to power an integrated circuit for use in consumer and industrial applications. The AT21CS11 utilizes the Single-Wire bus and only two pins are needed to access the device: SI/O and GND. The SI/O signal is a combination of data and power lines, providing power to the device with a parasitic power scheme.