APT43GA90BD30

Microchip Technology
494-APT43GA90BD30
APT43GA90BD30

Mfr.:

Description:
IGBTs IGBT PT MOS 8 Combi 900 V 43 A TO-247

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$11.19 $11.19
$9.66 $966.00

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: IGBTs
RoHS:  
REACH - SVHC:
Si
TO-247-3
Through Hole
Single
900 V
2.5 V
- 30 V, 30 V
78 A
337 W
- 55 C
+ 150 C
Tube
Brand: Microchip Technology
Continuous Collector Current Ic Max: 78 A
Gate-Emitter Leakage Current: 100 nA
Product Type: IGBT Transistors
Factory Pack Quantity: 1
Subcategory: IGBTs
Unit Weight: 38 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

FEATURED PRODUCTS
MICROCHIP