APT20GN60BDQ2G

Microchip Technology
494-APT20GN60BDQ2G
APT20GN60BDQ2G

Mfr.:

Description:
IGBTs IGBT Fieldstop Low Frequency Combi 600 V 20 A TO-247

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 76

Stock:
76 Can Ship Immediately
Factory Lead-Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$10.85 $10.85
$9.36 $936.00

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: IGBTs
RoHS:  
Si
TO-247-3
Through Hole
Single
600 V
1.5 V
- 30 V, 30 V
40 A
136 W
- 55 C
+ 175 C
Tube
Brand: Microchip Technology
Gate-Emitter Leakage Current: 300 nA
Product Type: IGBT Transistors
Factory Pack Quantity: 1
Subcategory: IGBTs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99

FEATURED PRODUCTS
MICROCHIP