AGLP125V5-CS281

Microchip Technology
494-AGLP125V5-CS281
AGLP125V5-CS281

Mfr.:

Description:
FPGA - Field Programmable Gate Array AGLP125V5-CS281

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: FPGA - Field Programmable Gate Array
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
AGLP125V5
0 bit
212 I/O
1.425 V
1.575 V
0 C
+ 70 C
SMD/SMT
CSP-281
Tray
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Maximum Operating Frequency: 892.86 MHz
Moisture Sensitive: Yes
Number of Gates: 125000
Operating Supply Voltage: 1.5 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 184
Subcategory: Programmable Logic ICs
Tradename: IGLOO PLUS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542319000
USHTS:
8542310060
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
3A991.d