ADM00974

Microchip Technology
579-ADM00974
ADM00974

Mfr.:

Description:
Power Management IC Development Tools PAC1934 USB A Power Meter

In Stock: 23

Stock:
23 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$94.57 $94.57

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Power Management IC Development Tools
Evaluation Modules
Current, Power & Voltage Monitor
5 V to 20 V
3.3 V to 20 V
PAC1934
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 118.610 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

Analog & Power Development Kits

Microchip Technology Analog and Power Development Kids are used to build a complete system. Microchip's wide array of kits provides a comprehensive tools solution for rapid prototyping and demonstrating designs.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

ADM00974 USB Type A Power & Energy Meter

Microchip Technology ADM00974 USB Type-A Power and Energy Meter is a USB type-A power monitor based on Microchip's PAC1934. This power and energy meter features PAC1934, a Quad DC power/energy monitor with accumulation IC. The PAC1934 IC offers an internal 48-bit power accumulator and a 24-bit sample counter register that offloads the power/energy meter Microcontroller Unit's (MCU) processing load. This reduces the device's power consumption allowing space for additional high-level features. The ADM00974 USB Type-A power and energy meter are ideal for profiling consumption on various USB-powered devices.