2N5115e3

Microchip Technology
494-2N5115E3
2N5115e3

Mfr.:

Description:
JFETs JFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 51

Stock:
51 Can Ship Immediately
Factory Lead-Time:
58 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 51 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$59.32 $59.32
$55.10 $5,510.00

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: JFETs
RoHS:  
Si
Through Hole
TO-18-3
P-Channel
Single
30 V
30 V
3 V to 6 V
- 15 mA to - 60 mA
100 Ohms
500 mW
- 65 C
+ 200 C
Bulk
Brand: Microchip Technology
Maximum Drain Gate Voltage: 30 V
Product Type: JFETs
Factory Pack Quantity: 1
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
854121000
TARIC:
8541210000
MXHTS:
8541210100
ECCN:
EAR99

FEATURED PRODUCTS
MICROCHIP