JANTX2N1711

Microchip / Microsemi
494-JANTX2N1711
JANTX2N1711

Mfr.:

Description:
Bipolar Transistors - BJT 75V 500mA 800mW NPN Power BJT THT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 95

Stock:
95 Can Ship Immediately
Factory Lead-Time:
50 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$102.53 $102.53
$95.21 $9,521.00

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Bipolar Transistors - BJT
RoHS: N
Si
Through Hole
TO-5-3
NPN
Single
500 mA
50 V
75 V
7 V
1.5 V
800 mW
- 65 C
+ 200 C
Tray
Brand: Microchip / Microsemi
Continuous Collector Current: 500 mA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
DC Collector/Base Gain hfe Min: 90
DC Current Gain hFE Max: 300
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 1
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541210000
USHTS:
8541290065
TARIC:
8541210000
ECCN:
EAR99

FEATURED PRODUCTS
MICROCHIP