MCACLS330N04YAHE3-TP

Micro Commercial Components (MCC)
833-ACLS330N04YAHE3
MCACLS330N04YAHE3-TP

Mfr.:

Description:
MOSFETs N-CHANNEL MOSFET,DFN5060-DSC

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,965

Stock:
4,965 Can Ship Immediately
Factory Lead-Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$7.92 $7.92
$5.53 $55.30
$3.96 $396.00
$3.81 $1,905.00
$3.61 $3,610.00
Full Reel (Order in multiples of 5000)
$3.56 $17,800.00

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
DFN-5060-DSC-8
N-Channel
1 Channel
40 V
330 A
1.1 mOhms
- 20 V, 20 V
4 V
115.9 nC
- 55 C
+ 175 C
263 W
Enhancement
Reel
Cut Tape
Brand: Micro Commercial Components (MCC)
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Fall Time: 75 ns
Product Type: MOSFETs
Rise Time: 78 ns
Series: MCACLS330N04YAHE3
Factory Pack Quantity: 5000
Subcategory: Transistors
Transistor Type: Split Gate Trench MOSFET
Typical Turn-Off Delay Time: 76 ns
Typical Turn-On Delay Time: 33 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

Battery Management System (BMS)

MCC Battery Management System (BMS) Solutions deliver the precision, safety, and efficiency required to support today’s electric vehicles (EVs). As EV adoption accelerates and battery performance becomes a critical differentiator, MCC components enable smarter energy control, longer battery life, and reliable system operation under demanding real-world conditions.

MCACLS N-Channel Dual-Side Cooling MOSFETs

Micro Commercial Components (MCC) MCACLS N-Channel Dual-Side Cooling (DSC) MOSFETs with Split Gate Trench (SGT) MOSFET technology feature superior thermal performance with 40V drain-source voltage. These MOSFETs offer an excellent package for heat dissipation. The MCACLS n-channel MOSFETs meet the UL 94 V-0 flammability rating and are lead and halogen-free. These MOSFETs are AEC-Q101 qualified and available in the DFN5060 package. The DFN5060 package with DSC provides thermal pads on the top and bottom with an additional transfer path on the top for junction-to-case thermal resistance. Typical applications include Battery Management Systems (BMS), Electric Power Steering (EPS), seat controls, lighting controls, electric water pumps, motor drives, and DC-DC converters.

Electric Power Steering (EPS) Solutions

MCC Electric Power Steering (EPS) Solutions support today’s vehicle systems with components engineered for precise control, safety, and comfort. As vehicles evolve to include advanced driver assistance systems (ADAS) and electrification, EPS remains critical, enhancing maneuverability, enabling features like lane keeping and automated parking, and supporting EV architectures.

Automotive Front & Rear LED Lighting Solutions

MCC Automotive Front and Rear LED Lighting Solutions provide the efficiency, durability, and thermal stability required for modern exterior automotive lighting systems. As the industry transitions from traditional halogen and xenon technologies to LEDs, MCC supports this shift with high-performance discrete components that meet the demands of visibility, safety, and design flexibility across all vehicle platforms.

Auto Seat Control Solutions

MCC Auto Seat Control Solutions delivers the compact, efficient, and robust performance needed to power modern vehicle seating systems. As comfort, safety, and personalization become essential features in both traditional and electric vehicles, MCC’s discrete components help enable responsive seat adjustments, thermal management, and integrated sensor feedback, all while meeting the strict demands of automotive environments.