ESDUSLC5V0AE2-TP

Micro Commercial Components (MCC)
833-ESDUSLC5V0AE2TP
ESDUSLC5V0AE2-TP

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes ESD,5V, 0201-A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 9,545

Stock:
9,545 Can Ship Immediately
Factory Lead-Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.246 $0.25
$0.149 $1.49
$0.097 $9.70
$0.075 $37.50
$0.057 $57.00
$0.046 $230.00
Full Reel (Order in multiples of 10000)
$0.038 $380.00
$0.037 $740.00

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
5 V
SMD/SMT
15 V
6 V
0201 (0603 metric)
5 A
75 W
20 kV
25 kV
- 55 C
+ 125 C
ESDUSLC5V0AE2
Reel
Cut Tape
Brand: Micro Commercial Components (MCC)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: ESD Suppressors
Factory Pack Quantity: 10000
Subcategory: ESD Protection Diodes / TVS Diodes
Vf - Forward Voltage: 1.2 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541100090
CNHTS:
8541590000
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

Snap-Back ESD Protection Diodes

Micro Commercial Components (MCC) Snap-Back ESD Protection Diodes are designed to protect single high-speed signal data lines. These diodes are optimized for high switching frequency and are available in a compact 0201-A package. The snap-back protection diodes are used in smartphones, DisplayPorts, consumer products, notebooks, HDMIs, USBs, and Mobile Display Digital Interfaces (MDDIs).