ESDLC5V0D5B-TP

Micro Commercial Components (MCC)
833-ESDLC5V0D5B-TP
ESDLC5V0D5B-TP

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 5V ESD Protection Devices

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.691 $0.69
$0.48 $4.80
$0.244 $24.40
$0.198 $99.00
$0.147 $147.00
$0.124 $310.00
$0.109 $545.00
Full Reel (Order in multiples of 8000)
$0.103 $824.00
$0.092 $2,208.00

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
ESDLC5V0D5B
Reel
Cut Tape
Brand: Micro Commercial Components (MCC)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: ESD Suppressors
Factory Pack Quantity: 8000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 2 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536300000
USHTS:
8541100080
ECCN:
EAR99

ESDLC5 ESD Protection Devices

Micro Commercial Components (MCC) ESDLC5 ESD Protection Devices feature up to 650W peak pulse power and low clamping voltage. These surface-mount devices have one to eight channels. They are offered in unidirectional and bidirectional types in a variety of package sizes. MCC ESDLC5 ESD Protection Devices have an operating temperature range of -55°C to +125°C or +150°C.