BAT46WSHE3-TP

Micro Commercial Components (MCC)
833-BAT46WSHE3-TP
BAT46WSHE3-TP

Mfr.:

Description:
Schottky Diodes & Rectifiers 200mW 100V 71Vrms Schottky

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2,999
Expected 2026-06-15
9,000
6,000
Expected 2026-07-20
3,000
Expected 2026-07-24
Factory Lead-Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.445 $0.45
$0.259 $2.59
$0.144 $14.40
$0.111 $55.50
$0.092 $92.00
Full Reel (Order in multiples of 3000)
$0.081 $243.00
$0.068 $408.00
$0.057 $513.00
$0.054 $1,296.00

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
SMD/SMT
SOD-323-2
Single
Si
150 mA
100 V
1 V
750 A
2 uA
- 55 C
+ 125 C
BAT46WS
AEC-Q101
Reel
Cut Tape
Brand: Micro Commercial Components (MCC)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Operating Temperature Range: - 55 C to + 125 C
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 100 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
TARIC:
8541100000
ECCN:
EAR99