1SS181-TP

Micro Commercial Components (MCC)
833-1SS181-TP
1SS181-TP

Mfr.:

Description:
Small Signal Switching Diodes 100mA,80V

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 452

Stock:
452 Can Ship Immediately
Factory Lead-Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.274 $0.27
$0.17 $1.70
$0.105 $10.50
$0.078 $39.00
$0.068 $68.00
Full Reel (Order in multiples of 3000)
$0.055 $165.00
$0.046 $276.00
$0.037 $333.00
$0.036 $864.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Small Signal Switching Diodes
RoHS:  
Switching Diodes
SMD/SMT
80 V
2 A
100 mA
Dual
4 ns
1.2 V
500 nA
- 55 C
+ 150 C
1SS181
Reel
Cut Tape
MouseReel
Brand: Micro Commercial Components (MCC)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541100090
CNHTS:
8541590000
USHTS:
8541100070
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99

FEATURED PRODUCTS
MICRO COMMERCIAL COMPONENTS (MCC)