37XR

569-37XR
37XR

Mfr.:

Description:
Digital Multimeters MULTIMETER TRMS/LCR

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

AMPROBE 37XR-A
AMPROBE
Digital Multimeters PROF DMM TRUE RMS W/COMP LOGIC TEST

Product Attribute Attribute Value Select Attribute
Meterman
Product Category: Digital Multimeters
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:
LCR Meters
Hand Held
0.001
40 MOhms
40 uF
Brand: Meterman
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Multimeters
Subcategory: Test Equipment
Part # Aliases: 1779722
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Test Equipment

Calibration Certificate and Data must be requested at time
of order.

Please contact a Mouser Service Representative for
assistance.



5-0107-8

USHTS:
9030310000
ECCN:
EAR99