STTC-101P

Metcal
745-TTC-101P
STTC-101P

Mfr.:

Description:
Soldering Irons CARTRIDGE, CONICAL, 1MM (0.04 IN)

In Stock: 6

Stock:
6 Can Ship Immediately
Factory Lead-Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$66.24 $66.24
$60.11 $300.55
$57.64 $576.40
$54.54 $1,363.50
$52.31 $2,615.50
$50.16 $5,016.00

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Soldering Irons
RoHS:  
Soldering Cartridges
Conical
+ 413 C
1 mm
Brand: Metcal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Conical Soldering Cartridges
Product Type: Soldering Irons
Series: STTC
Size: 1 mm x 6.5 mm
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Unit Weight: 11.022 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8515110000
USHTS:
8515904000
TARIC:
8515900090
BRHTS:
85159000
ECCN:
EAR99