SSC-645A

Metcal
745-SSC-645A
SSC-645A

Mfr.:

Description:
Soldering Irons Cartridge Bevel 0.4mm (0.016") 60Deg

In Stock: 10

Stock:
10 Can Ship Immediately
Factory Lead-Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$66.42 $66.42
$60.26 $301.30
$57.81 $578.10
$54.69 $1,367.25
$52.45 $2,622.50
$50.30 $5,030.00

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Soldering Irons
RoHS:  
Soldering Tips
Beveled
+ 357 C
0.07 in
Brand: Metcal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Soldering high powered tip cartridge, 600 Series 0.07 in, 60 deg chisel
Packaging: Bulk
Product Type: Soldering Irons
Series: SSC
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Unit Weight: 12.020 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8515900090
CNHTS:
8515110000
USHTS:
8515904000
TARIC:
8515908090
BRHTS:
85159000
ECCN:
EAR99