922150-TE

Metcal
745-922150-TE
922150-TE

Mfr.:

Description:
Liquid Dispensers & Bottles TE Needle 22 Ga X 1-1/2in Blue

In Stock: 257

Stock:
257 Can Ship Immediately
Factory Lead-Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.55 $1.55
$1.30 $65.00
$1.17 $292.50
$1.14 $570.00

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Liquid Dispensers & Bottles
RoHS:  
Needles
Brand: Metcal
Description/Function: TE Needles, 22 Gauge, 1.5 inch
Product Type: Bottles & Liquid Dispensers
Factory Pack Quantity: 50
Subcategory: Supplies
Unit Weight: 14.305 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8515900090
USHTS:
7326908688
TARIC:
8515908090
BRHTS:
73269090
ECCN:
EAR99